Low

AMPHENOL  CTVS06RF-13-35PA  Circular Connector, Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug

AMPHENOL CTVS06RF-13-35PA
AMPHENOL CTVS06RF-13-35PA
제조업체:
AMPHENOL AMPHENOL
제조업체 부품 번호:
CTVS06RF-13-35PA
주문 참조 번호:
1915718
기술 데이터 시트:
모든 기술 문서 보기
AMPHENOL CTVS06RF-13-35PA
AMPHENOL CTVS06RF-13-35PA

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The CTVS06RF-13-35PA from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 22 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are availabl...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

제품 정보

Product Range:
Tri-Start CTV Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
22Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
13-35
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Commercial;
  • Industrial

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85366930
무게(kg):
.001