Low

AMPHENOL  D38999/24GD35BN  Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 37 Contacts

AMPHENOL D38999/24GD35BN
AMPHENOL D38999/24GD35BN
Technical Data Sheet (2.66MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

AMPHENOL D38999/24GD35BN
AMPHENOL D38999/24GD35BN

제품 개요

The D38999/24GD35BN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 37 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

제품 정보

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
15-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Space Grade
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Aerospace, Defence, Military;
  • Industrial

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85369010
무게(kg):
.001

관련 제품