Low

MS3101A28-21S - 

Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 37 Contacts, Solder Socket

MS3101A28-21S - Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 37 Contacts, Solder Socket

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
AMPHENOL AMPHENOL
제조업체 부품 번호:
MS3101A28-21S
주문 참조 번호:
1479512
제품 범위
MIL-DTL-5015 Series
기술 데이터 시트:
(EN)
모든 기술 문서 보기

제품 개요

The MS3101A28-21S from Amphenol is MIL-DTL-5015 series cable mount receptacle with 37 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

애플리케이션

Aerospace, Defence, Military, Industrial

제품 정보

:
MIL-DTL-5015 Series
:
Cable Mount Receptacle
:
37Contacts
:
Solder Socket
:
Threaded
:
28-21
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

0 재고

공급업체 직송

취소 불가 / 반품 불가

₩89,480.00 89480.00
가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격
1 + ₩89,480.00
5 + ₩88,334.00
25 + ₩69,266.00
50 + ₩67,222.00