Low

PT06SE22-78SW - 

PT06SE22-78SW -

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
AMPHENOL AMPHENOL
제조업체 부품 번호:
PT06SE22-78SW
주문 참조 번호:
1921954
제품 범위
PT-SE Series, MIL-DTL-26482 Series I Equivalent
기술 데이터 시트:
(EN)
모든 기술 문서 보기

제품 개요

The PT06SE22-78SW from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 7 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

애플리케이션

Industrial, Commercial

제품 정보

:
PT-SE Series
:
Straight Plug
:
7Contacts
:
Crimp Socket
:
Bayonet
:
22-78
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

0 재고

공급업체 직송

취소 불가 / 반품 불가

₩149,317 149317
가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격
1 + ₩149,317
3 + ₩133,912