Low

TVPS00RK21-75PA-LC - 

TVPS00RK21-75PA-LC -

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
AMPHENOL AMPHENOL
제조업체 부품 번호:
TVPS00RK21-75PA-LC
주문 참조 번호:
1969051
제품 범위
Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent
기술 데이터 시트:
(EN)
모든 기술 문서 보기

제품 개요

The TVPS00RK21-75PA-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 4 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

애플리케이션

Commercial, Industrial

제품 정보

:
Tri-Start TV Series
:
Wall Mount Receptacle
:
4Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
21-75
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
A
:
Corrosion Resistant, EMI, Firewall
:
MIL-DTL-38999 Series III
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

8 재고

공급업체 직송

취소 불가 / 반품 불가

재고 확보 품목의 배송 기간은 영업일 기준 7-9일입니다.

₩262,132.00 262132.00
가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격
1 + ₩262,132.00
3 + ₩235,917.00