Low

ANALOG DEVICES  AD813AR-14Z  Video Amplifier, 3 Amplifiers, 125 MHz, 500 V/µs, -40 °C, 85 °C, 50 mA

ANALOG DEVICES AD813AR-14Z
Technical Data Sheet (550.29KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The AD813AR-14Z is a low power single supply triple Video Amplifier for use with computer video plug-in boards. Each of the three current feedback amplifiers has 50mA of output current and is optimized for driving one back-terminated video load (150W). The AD813 features gain flatness of 0.1dB to 50MHz while offering differential gain and phase error of 0.03% and 0.06°. This makes the AD813 ideal for broadcast and consumer video electronics. The AD813 offers low power of 5.5mA per amplifier maximum and runs on a single +3V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. While operating on a single +5V supply the AD813 still achieves 0.1dB flatness to 20MHz and 0.05% and 0.05° of differential gain and phase performance. These features make this triple amplifier ideal for portable and battery powered applications where size and power are critical.
  • Low power
  • High speed disable function per channel
  • Easy to use
  • Turn-off time of 80ns
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

제품 정보

No. of Amplifiers:
3Amplifiers
Gain Bandwidth:
125MHz
Slew Rate:
500V/µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Output Current:
50mA
Supply Voltage Range:
2.4V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Amplifier Output:
Single Ended
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Industrial

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423390
무게(kg):
.003945

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.