Low

ANALOG DEVICES  ADM1232ARWZ  Supervisory Circuit, Active-High, Active-Low Reset, 4.5V-5.5Vin, WSOIC-16

ANALOG DEVICES ADM1232ARWZ
Technical Data Sheet (291.38KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADM1232 series Microprocessor Supervisory Circuit for use with intelligent instruments. The ADM1232 is pin-compatible with the MAX1232, DS1232LP and DS1232. The Analog Devices, Inc., ADM1232 is a micro-processor monitoring circuit that can monitor the microprocessor supply voltage, whether a microprocessor has locked up and external interrupts.
  • Adjustable strobe monitor
  • Adjustable precision voltage monitor

제품 정보

Threshold Voltage:
-
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
WSOIC
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM1232 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Computers & Computer Peripherals;
  • Portable Devices;
  • Automotive;
  • Power Management;
  • Automation & Process Control

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Ireland

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000451

유사 제품