Low

ANALOG DEVICES  ADM2487EBRWZ  RS422 / RS485 Transceiver, 3V-3.6V Supply, SOIC-16

ANALOG DEVICES ADM2487EBRWZ
Technical Data Sheet (664.50KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADM2487EBRWZ is a 2.5kV Isolated Data Transceiver with ±15kV ESD protection and is suitable for high speed, half-duplex or full-duplex communication on multipoint transmission lines. For half-duplex operation, the transmitter outputs and receiver inputs share the same transmission line. Transmitter output pin-Y is linked externally to receiver input pin-A and transmitter output pin-Z to receiver input pin-B. The device employs the Analog Devices Inc., iCoupler® technology to combine a 3-channel isolator, a 3-state differential line driver and a differential input receiver. An on-chip oscillator outputs a pair of square waveforms that drive an external transformer to provide isolated power. The logic side of the device is powered with either 5 or 3.3V supply and the bus side are powered with an isolated 3.3V supply. The driver has an active high enable and the receiver has an active low enable. The driver output enters a high impedance state when the driver enable signal is low.
  • Integrated oscillator driver for external transformer
  • Data rate - 500kbps/16Mbps
  • 256 Nodes on bus
  • True failsafe receiver inputs
  • Thermal shutdown protection

제품 정보

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM2487E Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Communications & Networking;
  • Industrial

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000772

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.