Low

ANALOG DEVICES  ADM2682EBRIZ  Digital Isolator, 1 Channel, 100 ns, 3 V, 5.5 V, SOIC, 16 Pins

Technical Data Sheet (495.75KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

ANALOG DEVICES ADM2682EBRIZ
동영상

제품 개요

The ADM2682EBRIZ is a fully integrated 5kVrms signal and power isolated Data Transceiver with ±15kV ESD protection and are suitable for high speed communication on multipoint transmission lines. It includes an integrated 5kVrms isolated DC-to-DC power supply that eliminates the need for an external DC-to-DC isolation block. It designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The devices integrate Analogue Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, a differential input receiver and Analogue Devices isoPower® DC-to-DC converter into a single package. The devices are powered by a single 5 or 3.3V supply, realizing a fully integrated signal and power isolated RS-485 solution. The driver has an active high enable.
  • 5kVrms Isolated RS-485/RS-422 Transceiver, Configurable as Half or Full Duplex
  • isoPower® Integrated Isolated DC-to-DC Converter
  • ±15kV ESD Protection on RS-485 Input/Output Pins
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • 16Mbps Data Rate
  • Connect up to 256 Nodes on One Bus
  • Open- and short-circuit, Fail-safe Receiver Inputs
  • >25kV/µs High Common-mode Transient Immunity
ESD sensitive device, take proper precaution while handling the device, Although it features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

제품 정보

No. of Channels:
1 Channel
Propagation Delay:
100ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM2682E Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Signal Processing;
  • Industrial;
  • Communications & Networking

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.001512

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.