Low

ANALOG DEVICES  ADM691AARUZ  Supervisory Circuit, Active-High, Active-Low Reset, 4.75V-5.5Vin, TSSOP-16

ANALOG DEVICES ADM691AARUZ
제조업체 부품 번호:
ADM691AARUZ
주문 참조 번호:
2460087
제품 범위
ADM691A Series
기술 데이터 시트:
모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADM691A series Supervisory Circuit offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. Power-on reset output function during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time.
  • Low power consumption
  • Precision voltage monitor
  • Automatic battery backup power switching
  • Fast onboard gating of chip enable signals
  • 1mA Standby current

제품 정보

Threshold Voltage:
4.65V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
TSSOP
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM691A Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Computers & Computer Peripherals
  • Automotive
  • Power Management
  • Automation & Process Control
  • Sensing & Instrumentation

법률 및 환경

원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000058

관련 제품

유사 제품