Low

ANALOG DEVICES  ADM803MAKSZ-REEL7  Supervisory Circuit, Active-Low, Open-Drain Reset, 4.5V-5.5Vin, SC-70-3

ANALOG DEVICES ADM803MAKSZ-REEL7
Technical Data Sheet (205.63KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADM803 series Supervisory Circuit which monitors the power supply voltage in microprocessor systems. It provides a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The reset output remains operational with VCC as low as 1V. The ADM803 and ADM809 provide an active low reset signal (RESET), whereas the ADM810 provides an active high signal (RESET) output. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC.
  • Specified over-temperature
  • 17µA Low power consumption
  • Reset assertion down to 1V VCC
  • 140ms Minimum power-ON reset

제품 정보

Threshold Voltage:
4.38V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low, Open-Drain
Digital IC Case:
SC-70
No. of Pins:
3Pins
Delay Time:
240ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADM803 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Computers & Computer Peripherals;
  • Power Management;
  • Automation & Process Control;
  • Sensing & Instrumentation

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000005

유사 제품