Low

ANALOG DEVICES  ADM812SARTZ-REEL7  Supervisory Circuit, Manual Reset, Active-High Reset, 3V-3.6Vin, SOT-143-4

ANALOG DEVICES ADM812SARTZ-REEL7
Technical Data Sheet (171.15KB) EN Technical Data Sheet (242.02KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADM812 series reliable voltage Supervisory Circuit suitable for use in most voltage monitoring applications. The ADM811/ADM812 is designed to monitor six different voltages, each allowing a 5 or 10% degradation of standard PSU voltages before a reset occurs. Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 is operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system.
  • Specified over-temperature
  • Logic high RESET output
  • Built-in manual reset
  • Superior upgrade for MAX811/MAX812
  • Reset assertion down to 1V VCC
  • 5µA Typical low power consumption
  • 140ms Minimum power-ON reset

제품 정보

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Reset Type:
Manual, Active-High
Digital IC Case:
SOT-143
No. of Pins:
4Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADM812 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Computers & Computer Peripherals;
  • Automotive;
  • Safety;
  • Portable Devices;
  • Power Management;
  • Automation & Process Control;
  • Sensing & Instrumentation

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000011

유사 제품