Low

ANALOG DEVICES  ADM823TYKSZ-R7  Supervisory Circuit, Manual Reset, Active-Low Reset, 3.15V-3.6Vin, SC-70-5

ANALOG DEVICES ADM823TYKSZ-R7
제조업체 부품 번호:
ADM823TYKSZ-R7
주문 참조 번호:
2460125
제품 범위
ADM823 Series
기술 데이터 시트:
모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADM823 series Supervisory Circuit with watchdog timer and manual reset input. The ADM823/ADM824/ADM825 are supervisory circuits that monitors the power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. The reset and watchdog timeout periods are fixed at 140ms (minimum) and 1.6 seconds (typical), respectively.
  • Power supply glitch immunity
  • Specified over automotive temperature range
  • Guaranteed reset output valid to VCC=1V
  • 5µA Low power consumption

제품 정보

Threshold Voltage:
3.08V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.6V
Reset Type:
Manual, Active-Low
Digital IC Case:
SC-70
No. of Pins:
5Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADM823 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Computers & Computer Peripherals
  • Automotive
  • Portable Devices
  • Power Management
  • Automation & Process Control
  • Sensing & Instrumentation

법률 및 환경

원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000006

유사 제품