Low

ANALOG DEVICES  ADP197ACBZ-R7  Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 5.5V, 3A, WLCSP-6

ANALOG DEVICES ADP197ACBZ-R7
Technical Data Sheet (362.66KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADP197ACBZ-R7 is a high-side Load Switch designed for operation between 1.8 and 5.5V. This load switch provides power domain isolation, helping extended power domain isolation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. The low 18µA quiescent current and ultralow shutdown current make the ADP197 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP197 compatible with many processors and GPIO controllers. Overtemperature protection circuitry activates if the junction temperature exceeds 125°C, thereby protecting itself and downstream circuits from potential damage. In addition to operating performance, the ADP197 occupies minimal printed circuit board (PCB) space with an area of less than 1.5mm2 and a height of 0.60mm.
  • 1.2V Logic compatible enable input
  • <1µA Ultralow shutdown current

제품 정보

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
3A
On State Resistance:
0.012ohm
Distribution Switch Case Style:
WLCSP
No. of Pins:
6Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
ADP197 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
China

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.02

관련 제품