Audio Transformers:
109개 제품을 찾았습니다.element14 Korea에서 Audio Transformers의 광범위한 제품을 찾아보세요. Vigortronix, Triad Magnetics, OEP / Oxford Electrical Products, Murata Power Solutions & Hammond를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Audio Transformers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,166 5+ ₩27,511 10+ ₩26,856 50+ ₩26,200 100+ ₩21,550 가격 더 알아보기 | 1:2 | - | 150ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ ₩22,449 5+ ₩22,293 10+ ₩22,137 50+ ₩21,981 100+ ₩21,542 가격 더 알아보기 | 1:6.45 | - | 150ohm | 0 | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ ₩33,499 10+ ₩29,312 25+ ₩24,288 50+ ₩21,775 100+ ₩20,100 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | ||||||
Each | 1+ ₩24,295 5+ ₩24,127 10+ ₩23,959 50+ ₩23,791 100+ ₩23,316 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩9,155 5+ ₩9,022 10+ ₩8,889 25+ ₩8,756 50+ ₩8,593 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩9,317 5+ ₩9,184 10+ ₩9,036 25+ ₩8,904 50+ ₩8,741 가격 더 알아보기 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩3,853 10+ ₩3,501 25+ ₩3,341 50+ ₩3,180 100+ ₩3,088 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | 66ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | ||||||
Each | 1+ ₩25,343 5+ ₩24,837 10+ ₩24,330 50+ ₩23,823 100+ ₩23,316 가격 더 알아보기 | 1:6.45 | - | 150ohm | 0 | - | - | 0 | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ ₩29,460 5+ ₩28,777 10+ ₩28,094 50+ ₩27,411 100+ ₩26,863 가격 더 알아보기 | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||||
Each | 1+ ₩4,219 10+ ₩3,868 25+ ₩3,578 50+ ₩3,318 100+ ₩1,727 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ ₩8,726 5+ ₩8,593 10+ ₩8,475 25+ ₩8,342 50+ ₩8,195 | 1:1 | - | 15kohm | 15kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 1.18kohm | - | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+ ₩9,110 5+ ₩8,977 10+ ₩8,844 25+ ₩8,712 50+ ₩8,549 | - | - | - | - | - | - | - | - | Line Matching | - | 172ohm | - | 172ohm | Through Hole | PC Pin | - | TY Series | |||||
Each | 1+ ₩28,718 5+ ₩28,098 10+ ₩27,463 25+ ₩26,473 | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ ₩26,596 10+ ₩20,815 25+ ₩18,065 50+ ₩17,704 | 1:4 | - | 200ohm | 3.2kohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ ₩20,249 10+ ₩19,650 25+ ₩19,257 | 1:1 | - | 200ohm | 200ohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ ₩9,312 5+ ₩9,176 10+ ₩9,040 25+ ₩8,904 50+ ₩8,738 가격 더 알아보기 | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩24,903 5+ ₩24,405 10+ ₩23,907 50+ ₩23,409 100+ ₩22,911 가격 더 알아보기 | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ ₩4,193 10+ ₩3,851 25+ ₩3,554 50+ ₩3,289 100+ ₩1,727 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | ||||||
Each | 1+ ₩31,010 10+ ₩24,269 25+ ₩21,064 | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
Each | 1+ ₩25,840 5+ ₩25,324 10+ ₩24,807 50+ ₩24,290 100+ ₩23,773 가격 더 알아보기 | 1:2 | - | 150ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ ₩8,405 10+ ₩8,237 25+ ₩8,069 50+ ₩7,901 100+ ₩7,733 가격 더 알아보기 | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | ||||||
Each | 1+ ₩16,330 5+ ₩15,282 | - | - | - | - | - | 10W | 12000Hz | - | - | - | - | - | - | - | Wire Leaded | 100Hz | - | ||||||
Each | 1+ ₩13,598 10+ ₩13,327 25+ ₩13,055 50+ ₩12,783 100+ ₩12,511 가격 더 알아보기 | 1:1CT | - | 600ohm | 600ohm | - | - | 0 | 1kV | Miniature Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 0 | VTX A-Series | ||||||
Each | 1+ ₩8,357 10+ ₩8,190 25+ ₩8,023 50+ ₩7,856 100+ ₩7,689 가격 더 알아보기 | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - | ||||||
Each | 1+ ₩31,050 5+ ₩30,386 10+ ₩29,707 25+ ₩28,644 50+ ₩27,566 가격 더 알아보기 | 1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||