Low

DEUTSCH  983-6S18-14P6  Circular Connector, 983 Series, Straight Plug, 14 Contacts, Crimp Pin, Threaded, 18-14

DEUTSCH 983-6S18-14P6
제조업체:
DEUTSCH DEUTSCH
제조업체 부품 번호:
983-6S18-14P6
주문 참조 번호:
2227005
기술 데이터 시트:
모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The 983-6S18-14P6 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 14 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 200°C
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

제품 정보

Product Range:
983 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
14Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
18-14
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
6
Service Class:
Corrosion Resistant
Equivalent Military Specification:
MIL-DTL-83723 Series III
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Industrial
  • Commercial

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85369010
무게(kg):
.001