Low

DEUTSCH  DTS20F25-29SE-LC  Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle

DEUTSCH DTS20F25-29SE-LC
DEUTSCH DTS20F25-29SE-LC
Technical Data Sheet (4.19MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

DEUTSCH DTS20F25-29SE-LC
DEUTSCH DTS20F25-29SE-LC

제품 개요

The DTS20F25-29SE-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 29 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

제품 정보

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
29Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-29
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
E
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Commercial;
  • Industrial

법률 및 환경

원산지:
Great Britain

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
아니요
관세 번호:
85369010
무게(kg):
.001

관련 제품