Low

DEUTSCH  EN2997S61212F6  Circular Connector, EN2997 Series, MIL-DTL-83723 Series III Equivalent, Straight Plug, 12 Contacts

DEUTSCH EN2997S61212F6
DEUTSCH EN2997S61212F6
제조업체:
DEUTSCH DEUTSCH
제조업체 부품 번호:
EN2997S61212F6
주문 참조 번호:
2227991
기술 데이터 시트:
모든 기술 문서 보기
DEUTSCH EN2997S61212F6
DEUTSCH EN2997S61212F6

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The EN2997S61212F6 from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent straight plug with 12 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 200°C
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

제품 정보

Product Range:
EN2997 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
12Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
12-12
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
6
Service Class:
Corrosion Resistant
Equivalent Military Specification:
MIL-DTL-83723 Series III
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Industrial
  • Commercial

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85369010
무게(kg):
.001