Low

NXP  MC9S12A128CFUE  16 Bit Microcontroller, S12A, 25 MHz, 128 KB, 8 KB, 80 Pins, QFP

NXP MC9S12A128CFUE
Technical Data Sheet (2.22MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The MC9S12A128CFUE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 2kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
  • 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
  • Opcode compatible with the 68HC11 and 68HC12
  • C-optimized architecture produces extremely compact code
  • Dedicated serial debug interface
  • On-chip breakpoints
  • Real-time in-circuit emulation and debug
  • Read/write memory and registers while running at full speed
  • Integrated third-generation flash memory
  • Clock generation module with phase-lock loop (PLL)
  • Clock monitor with limp home mode in case of no external clock
  • Programmable clock frequency
  • Slow mode divider
  • Real-time interrupt
  • Watchdog timer
  • 8-channel 16-bit Enhanced capture timer
  • 16-bit Modulus down counter
  • Flexible programmable timer system
  • Programmable pull-ups/pull-downs
  • Dual drive capability

제품 정보

Controller Family/Series:
S12A
CPU Speed:
25MHz
Program Memory Size:
128KB
RAM Memory Size:
8KB
No. of Pins:
80Pins
MCU Case Style:
QFP
No. of I/O's:
59I/O's
Embedded Interface Type:
I2C, SCI, SPI
Supply Voltage Min:
2.35V
Supply Voltage Max:
2.75V
Packaging:
Each
Product Range:
HCS12 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Sensing & Instrumentation;
  • Power Management;
  • Automation & Process Control;
  • Safety;
  • Security;
  • Industrial

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423190
무게(kg):
.003521

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.