Low

NXP  MC9S12XET256MAG  16 Bit Microcontroller, AEC-Q100, HCS12/S12X, 50 MHz, 256 KB, 16 KB, 144 Pins, LQFP

NXP MC9S12XET256MAG
Technical Data Sheet (8.08MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The MC9S12XET256MAG is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 24-channel 12-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, four serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XE family features an enhanced version of the performance-boosting XGATE co-processor which is programmable in C language and runs at twice the bus frequency of the S12X with an instruction set optimized for data movement, logic and bit manipulation instructions and which can service any peripheral module on the device.
  • Upward compatible with MC9S12 instruction set
  • Enhanced indexed addressing
  • Access to large data segments independent of PPAGE
  • Interrupt module (INT)
  • Module mapping control (MMC)
  • Debug module
  • Background debug mode (BDM)
  • Memory protection unit (MPU)
  • Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
  • Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
  • Clock and reset generation (CRG)
  • COP watchdog
  • Real time interrupt
  • Clock monitor
  • Fast wake up from STOP in self clock mode
  • Enhanced capture timer (ECT) - 8 x 16-bit channels for input capture or output compare
  • Standard timer module (TIM) - 8 x 16-bit channels for input capture or output compare
  • Periodic interrupt timer (PIT)
  • 8 PWM (pulse-width modulator) channels
  • On-chip voltage regulator - two parallel, linear voltage regulators with bandgap reference

제품 정보

Controller Family/Series:
HCS12/S12X
CPU Speed:
50MHz
Program Memory Size:
256KB
RAM Memory Size:
16KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
119I/O's
Embedded Interface Type:
CAN, I2C, SCI, SPI
Supply Voltage Min:
3.13V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Industrial

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423190
무게(kg):
.008889

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.