Low

HIROSE(HRS)  FX10B-120S/12-SV(82)  Stacking Board Connector, FunctionMax FX10 Series, 120 Contacts, Receptacle, 0.5 mm, Surface Mount

HIROSE(HRS) FX10B-120S/12-SV(82)
Technical Data Sheet (1.05MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The FX10 series from Hirose are two piece type stacking receptacles with straight SMT mounting. These connectors with 0.5mm pitch spacing are used to provide electrical interface for OIF 100G long Haul DWDM transmission module (MSA-100GLH). Transmission characteristics have been improved through a design that fixes ground plates to both sides of the receptacles. Stackable connectors are suitable for high density applications.
  • Insertion loss to cross talk ratio (ICR) meets IEEE 802.3ap specifications for 15+Gbps
  • Receptacle without guide post
  • Signal and ground contacts are arranged in 10:1 ratio
  • Number of signal contact is 120 and ground contacts is 12
  • Stacking height of 4mm
  • Phosphor bronze contacts with gold plating
  • Operating temperature range from -55°C to 85°C
  • Rated voltage of 50VAC and rated current of 0.3A
  • Flammability rating meets UL94 V-0, beige colour liquid crystal polymer (LCP) insulator
  • Mating cycles is 50 and maximum contact resistance of 60mohm

제품 정보

Product Range:
FunctionMax FX10 Series
No. of Contacts:
120Contacts
Gender:
Receptacle
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Industrial

법률 및 환경

원산지:
Indonesia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85366930
무게(kg):
.002

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.