Low

HONEYWELL  NBPDLNN015PAUNV  Pressure Sensor, Unamplified, Voltage, 15 psi, Absolute, 5 VDC, Single Axial Barbless, 1.5 mA

HONEYWELL NBPDLNN015PAUNV
Technical Data Sheet (1.32MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
  • Durable
  • Excels in tough environments with dry and wetted media
  • Choose options to best fit the application
  • Robust

제품 정보

Sensor Output:
Voltage
Operating Pressure Max:
15psi
Pressure Measurement Type:
Absolute
Voltage Rating:
5VDC
Port Style:
Single Axial Barbless
Supply Current:
1.5mA
Product Range:
NBP Series
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Medical;
  • Industrial;
  • Commercial

법률 및 환경

원산지:
China

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
90262040
무게(kg):
.001588

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.