Low

IPD60R3K3C6BTMA1 - 

Power MOSFET, N Channel, 1.7 A, 650 V, 2.97 ohm, 10 V, 3 V

INFINEON IPD60R3K3C6BTMA1

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
INFINEON INFINEON
제조업체 부품 번호:
IPD60R3K3C6BTMA1
주문 참조 번호:
2443436
AKA:
IPD60R3K3C6 , SP000799130
기술 데이터 시트:
(EN)
모든 기술 문서 보기

제품 정보

:
18.1W
:
150°C
:
1.7A
:
N Channel
:
3Pins
:
3V
:
-
:
650V
:
10V
:
TO-252
:
2.97ohm
:
MSL 1 - Unlimited
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

제품 개요

The IPD60R3K3C6 is a 600V CoolMOS™ C6 N-channel Power MOSFET offers easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
  • Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency
  • Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
  • Better performance in comparison to previous CoolMOS™ generations
  • More efficient, more compact, lighter and cooler
  • Improved power density
  • Improved reliability
  • General purpose part can be used in both soft and hard switching topologies

애플리케이션

Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking, Automotive, Lighting

각주

For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.

AKA

IPD60R3K3C6 , SP000799130

관련 제품

선택한 품목 비교