Low

ITT CANNON  CA3100E14S-6SB02A176  Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 6 Contacts

ITT CANNON CA3100E14S-6SB02A176
제조업체 부품 번호:
CA3100E14S-6SB02A176
주문 참조 번호:
1999573
기술 데이터 시트:
모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The CA3100E14S-6SB02A176 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 6 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

제품 정보

Product Range:
CA-B Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
14S-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Commercial;
  • Industrial

법률 및 환경

원산지:
Germany

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
아니요
관세 번호:
85369010
무게(kg):
.01