Low

ITT CANNON  MS3110P22-55P  Circular Connector, MIL-DTL-26482 Series I, Wall Mount Receptacle, 55 Contacts, Solder Pin, Bayonet

ITT CANNON MS3110P22-55P
ITT CANNON MS3110P22-55P
Technical Data Sheet (1.76MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

ITT CANNON MS3110P22-55P
ITT CANNON MS3110P22-55P

제품 개요

The MS3110P22-55P from ITT Cannon is MIL-DTL-26482 series I wall mount receptacle with 55 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

제품 정보

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
55Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed, Potting Cup
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Aerospace, Defence, Military;
  • Industrial

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
아니요
관세 번호:
85369010
무게(kg):
.001