Low

LINEAR TECHNOLOGY  LT1073CN8#PBF  DC-DC Switching Buck, Boost Regulator, Adjustable, 1V-30V in, 50V/400mA out, 23kHz, DIP-8

LINEAR TECHNOLOGY LT1073CN8#PBF
Technical Data Sheet (258.74KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LT1073CN8#PBF is a versatile micropower DC/DC Converter requires only three external components to deliver a fixed output of 5 or 12V. The very low minimum supply voltage of 1V allows the use of the LT1073 in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low-battery detector or linear post-regulator. Average current drain is just 135µA unloaded, making it ideal for applications where long battery life is important. The circuit shown can deliver 5V at 40mA from an input as low as 1.25 and 5V at 10mA from a 1V input. The device can easily be configured as a step-up or step-down converter. Switch current limiting is user-adjustable by adding a single external resistor. Unique reverse-battery protection circuitry limits reverse current to safe, non-destructive levels at reverse supply voltages up to 1.6V.
  • No design required
  • Consumes only 95µA supply current
  • Works in step-up or step-down mode
  • Only three external off-the-shelf components required
  • Low-battery detector comparator on-chip
  • User-adjustable current limit
  • Internal 1A power switch
  • Fixed or adjustable output voltage versions

제품 정보

Input Voltage Min:
1V
Input Voltage Max:
30V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
400mA
Output Voltage Min:
-
Output Voltage Max:
50V
Switching Frequency:
23kHz
Topology:
Buck, Boost
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Multimedia;
  • Imaging, Video & Vision;
  • Power Management;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Communications & Networking;
  • Sensing & Instrumentation

법률 및 환경

MSL:
-
원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000001

관련 제품

유사 제품