Low

LINEAR TECHNOLOGY  LT1725IS#PBF  DC/DC Controller, 22V, 1 Output, Flyback, 125kHz, SOIC-16

LINEAR TECHNOLOGY LT1725IS#PBF
Technical Data Sheet (258.49KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LT1725IS#PBF is a monolithic Switching Regulator Controller specifically designed for the isolated flyback topology. It drives the gate of an external MOSFET and is generally powered from a third transformer winding. These features allow for an application input voltage limited only by external power path components. The third transformer winding also provides output voltage feedback information, such that an optoisolator is not required. Its gate drive capability coupled with a suitable external MOSFET can deliver load power up to tens of watts. The LT1725 has a number of features not found on most other switching regulator ICs. By utilizing current-mode switching techniques, it provides excellent AC and DC line regulation. Its unique control circuitry can maintain regulation well into discontinuous mode in most applications. Optional load compensation circuitry allows for improved load regulation.
  • Drives external power MOSFET with external ISENSE resistor
  • Application input voltage limited only by external power components
  • Senses output voltage directly from primary side winding - no optoisolator required
  • Accurate regulation without user trims
  • Regulation maintained well into discontinuous mode

제품 정보

Supply Voltage Min:
-
Supply Voltage Max:
22V
No. of Outputs:
1 Output
Duty Cycle (%):
90%
Controller IC Case Style:
SOIC
No. of Pins:
16Pins
Switching Frequency:
125kHz
Topology:
Flyback
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management;
  • Communications & Networking;
  • Sensing & Instrumentation

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000608

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.