Low

LINEAR TECHNOLOGY  LTC1053CSW#PBF  Operational Amplifier, Quad, 2.5 MHz, 4 Amplifier, 4 V/µs, 4.75V to 16V, SOIC, 18 Pins

LINEAR TECHNOLOGY LTC1053CSW#PBF
Technical Data Sheet (299.27KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LTC1053CSW#PBF is a high performance quad zero-drift Operational Amplifier for use with electronic scales. The unique achievement of the LTC1053 is that they integrate on chip the sample-and-hold capacitors usually required externally by other chopper amplifiers. Further, the LTC1053 offer better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample/hold capacitors. The LTC1053 have an offset voltage of 0.5µV, drift of 0.01µV/°C, DC to 10Hz, input noise voltage typically 1.5µVP-P and typical voltage gain of 140dB. The slew rate of 4V/µs and gain bandwidth product of 2.5MHz are achieved with only 1mA of supply current per op amp. Overload recovers times from positive and negative saturation conditions are 1.5 and 3ms respectively, about a 100 or more times improvement over chopper amplifiers using external capacitors.
  • No external components required
  • 5µV Maximum offset voltage
  • 0.05µV/°C Maximum offset voltage drift
  • 120dB Minimum voltage gain
  • 120dB Minimum PSRR
  • 114dB Minimum CMRR
  • Input common mode range includes ground
  • Output swings to ground
  • 3ms Typical overload recovery time
  • Pin compatible with industry standard dual and quad op amps

제품 정보

Bandwidth:
2.5MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
4V/µs
Supply Voltage Range:
4.75V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
18Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Signal Processing

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423300
무게(kg):
.00085

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.