Low

LINEAR TECHNOLOGY  LTC1608ACG#PBF  Analogue to Digital Converter, 16 bit, 500 kSPS, Dual (+/-), -4.75 V, 5.25 V, SSOP

LINEAR TECHNOLOGY LTC1608ACG#PBF
제조업체 부품 번호:
LTC1608ACG#PBF
주문 참조 번호:
2294544
기술 데이터 시트:
모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LTC1608ACG#PBF is a high speed sampling Analog-to-digital Converter (ADC) with shutdown. This high performance device includes a high dynamic range sample-and-hold, a precision reference and a high speed parallel output. Two digitally selectable power shutdown modes provide power savings for low power systems. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 15MHz bandwidth. The 68dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The ADC has µP compatible,16-bit parallel output port. There is no pipeline delay in conversion results. A separate convert start input and a data ready signal (BUSY) ease connections to FlFOs, DSPs and microprocessors.
  • No pipeline delay
  • No missing codes over temperature
  • Nap and sleep shutdown modes
  • Operates with internal 15ppm/°C reference or external reference
  • True differential inputs reject common mode noise
  • Pin compatible with the LTC1604

제품 정보

Resolution (Bits):
16bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
36Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Communications & Networking;
  • Signal Processing;
  • Automation & Process Control;
  • Imaging, Video & Vision

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000919

관련 제품