Low

LINEAR TECHNOLOGY  LTC1859CG#PBF  Analogue to Digital Converter, Octal, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

LINEAR TECHNOLOGY LTC1859CG#PBF
Technical Data Sheet (384.02KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LTC1859CG#PBF is a 16-bit SoftSpan Analog-to-digital Converter (ADC) with shutdown. The 8-channel multiplexer can be programmed for single-ended inputs or pairs of differential inputs or combinations of both. In addition all channels are fault protected to ±25V. A fault condition on any channel will not affect the conversion result of the selected channel. An on board high performance sample-and-hold and precision reference minimize external components. The low 40mW power dissipation is made even more attractive with two user selectable power shutdown modes. The internal clock is trimmed for 5µs maximum conversion time and the sampling rate is guaranteed at 100ksps. A separate convert start input and data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
  • Software-programmable input ranges
  • SPI/MICROWIRE compatible serial I/O
  • Power shutdown - Nap and sleep
  • Operates with internal or external reference
  • Internal synchronized clock

제품 정보

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Octal 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Automation & Process Control;
  • Communications & Networking;
  • Signal Processing

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000743

대체품

관련 제품