Low

MAXIM INTEGRATED PRODUCTS  ICL7109CPL+.  Analogue to Digital Converter, 12 bit, 30 SPS, Dual (+/-), -5 V, 5 V, DIP

MAXIM INTEGRATED PRODUCTS ICL7109CPL+.
Technical Data Sheet (853.72KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ICL7109CPL+ is a 12-bit A/D Converter with 3-state binary outputs. The ICL7109 is a monolithic 12-bit A/D converter designed for easy interface with microprocessors and UARTs. The 12-bit binary plus polarity and over-range outputs can be directly interfaced to a micro-processor bus. In this mode the ICL7109 is controlled by the microprocessor through the chip select and two byte enable inputs. For remote data logging applications the ICL7109 outputs are easily converted to a UART handshake mode, working with industry standard UARTs to provide serial data transmission. This device offers high accuracy by lowering rollover error to less than 1 count and zero reading drift to less than 1µV/°C. In many data acquisition systems the ICL7109 is an attractive, one-per-channel alternative to analogue multiplexing due to its low power consumption and input bias current.
  • Zero integrator phase for fast overload recovery
  • Hysteresis and crosstalk eliminated
  • Enhanced bus driving capability
  • Byte organized three-state outputs
  • UART handshake mode for serial interfacing
  • True differential input and reference
  • Up to 30 conversions per second
  • Significantly improved ESD protection
  • Monolithic, low power CMOS design
ESD sensitive device, take proper precaution while handling the device.

제품 정보

Resolution (Bits):
12bit
Sampling Rate:
30SPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-5V
Supply Voltage Max:
5V
ADC / DAC Case Style:
DIP
No. of Pins:
40Pins
Input Channel Type:
Differential
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit Integrating ADCs
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Test & Measurement;
  • Industrial

법률 및 환경

MSL:
-
원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.010886