Low

MICREL SEMICONDUCTOR  MIC5235-5.0YM5 TR  Fixed LDO Voltage Regulator, 2.3V to 24V, 310mV Dropout, 5Vout, 150mAout, SOT-23-5

MICREL SEMICONDUCTOR MIC5235-5.0YM5 TR
Technical Data Sheet (360.03KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The MIC5235-5.0YM5 TR is an ultra-low quiescent current 150mA µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the regulator ideal for USB and portable electronics applications, using 1-cell, 2-cell or 3-cell Li-Ion battery inputs. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
  • µCap - Stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Zero off-mode current
  • Reverse battery protection
  • Reverse leakage protection
  • Thermal shutdown and current limit protection
ESD sensitive device, take proper precaution while handling the device.

제품 정보

Output Type:
Fixed
Input Voltage Min:
2.3V
Input Voltage Max:
24V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
310mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management;
  • Portable Devices;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Automotive

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Thailand

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000635