Low

NXP  LPC1343FHN33  32 Bit Microcontroller, ARM Cortex-M3, 72 MHz, 32 KB, 8 KB, 33 Pins, HVQFN

NXP LPC1343FHN33
Technical Data Sheet (1.25MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LPC1343FHN33 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 32kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 26 general-purpose I/O pins.
  • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
  • In-system programming (ISP) and In-application programming (IAP)
  • Selectable boot-up - UART or USB
  • USB MSC and HID on-chip drivers
  • USB 2.0 Full-speed device controller with on-chip PHY for device
  • UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
  • SSP controller with FIFO and multi-protocol capabilities
  • Four general purpose counter/timers
  • Programmable watchdog timer (WDT)
  • System tick timer
  • Serial wire debug and serial wire trace port
  • High-current output driver (20mA) on one pin
  • High-current sink drivers (20mA) on two I2C-bus pins in fast-mode Plus
  • Integrated PMU (power management unit)
  • Three reduced power modes - sleep, deep-sleep and deep power-down
  • GPIO pins can be used as edge and level sensitive interrupt sources
  • Clock output function with divide
  • Processor wake-up from deep-sleep mode
  • Brownout detect with four separate thresholds
  • Power-on reset (POR)

제품 정보

Architecture:
ARM Cortex-M3
CPU Speed:
72MHz
Program Memory Size:
32KB
RAM Memory Size:
8KB
No. of Pins:
33Pins
MCU Case Style:
HVQFN
No. of I/O's:
28I/O's
Embedded Interface Type:
I2C, SPI, UART, USB
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
LPC1300 ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Metering;
  • Lighting;
  • Security

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Netherlands

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423190
무게(kg):
.001705

대체품

관련 제품

유사 제품