Low

NXP  P89LPC938FDH,529  8 Bit Microcontroller, Low Power / One Time Programmable, LPC900, 18 MHz, 8 KB, 768 Byte, 28 Pins

NXP P89LPC938FDH,529
제조업체:
NXP NXP
제조업체 부품 번호:
P89LPC938FDH,529
주문 참조 번호:
2314893
기술 데이터 시트:
모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The P89LPC938FDH,529 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 8kB flash code memory with 1kB erasable sectors and 64-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 256-byte RAM data memory, 512-byte customer data EEPROM on-chip allows serialization of devices and storage of setup parameters, two 16-bit counter/timers, 8-input multiplexed 10-bit A/D converter and two analog comparators with selectable inputs and reference source.
  • High performance 80C51 CPU
  • Serial flash in-circuit programming (ICP)
  • Serial flash in-system programming (ISP)
  • In-application programming (IAP)
  • Watchdog timer with separate on-chip oscillator
  • Low voltage brownout detect
  • Idle mode
  • Active-LOW reset
  • Oscillator fail detect
  • Port input pattern match detect
  • LED drive capability (20mA) on all port pins
  • Controlled slew rate port outputs to reduce EMI
  • 4 Interrupt priority levels
  • 8 Keypad interrupt inputs, plus two additional external interrupt inputs
  • Second data pointer
  • Schmitt trigger port inputs
  • Emulation support

제품 정보

Controller Family/Series:
LPC900
CPU Speed:
18MHz
Program Memory Size:
8KB
RAM Memory Size:
768Byte
No. of Pins:
28Pins
MCU Case Style:
TSSOP
No. of I/O's:
26I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
LPC900 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Industrial

법률 및 환경

원산지:
Thailand

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423190
무게(kg):
.000426

대체품

유사 제품