Low

OHMITE  OD121JE  Through Hole Resistor, Little Demon®, 120 ohm, 250 V, Axial Leaded, 250 mW, ± 5%, OD Series

OHMITE OD121JE
Technical Data Sheet (200.88KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The OD121JE is a Carbon Composition Resistor manufactured by extruding a blend of carbon and organic binders inside a phenolic outer body with solder-coated copper terminal. The extrusion is cut to length, leads inserted, cured and marked to form a finished resistor. This fixed resistor is made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons® perform with low noise, dissipate heat rapidly and offer high temperature stability. This resistor is able to withstand larger short-term pulses and higher voltages than film resistors. It is sensitive to moisture and therefore, storage recommendations should be adhered to. The resistor is highly hygroscopic and changes in resistance value can occur if too much moisture is absorbed. For this reason, alcohol or hydrocarbon solvents are recommended for rinsing.
  • Molded insulation for high dielectric strength
  • Rugged construction
  • High surge capabilities
  • 500VAC Dielectric withstanding voltage
The solderability may be affected due to oxidization of lead wire, the resistance value of some units may not completely recover to original value.

제품 정보

Resistance:
120ohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
OD Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Aerospace, Defence, Military;
  • Industrial

메모

The solderability may be affected due to oxidization of lead wire, the resistance value of some units may not completely recover to original value.

법률 및 환경

원산지:
Mexico

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85331000
무게(kg):
.000227

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.