Low

ROHM  BD95835EFJ-E2  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 900mV-12.6Vout, 3Aout, HTSOP-8

ROHM BD95835EFJ-E2
Technical Data Sheet (573.22KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The BD95835EFJ-E2 is a Synchronous Buck Converter that can generate a wide range of output voltage at the input voltage range 4.5 to 18V. Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC also incorporates constant ON TIME control mode which facilitates ultra-high transient response against changes in load. Variable soft start function, short circuit protection and over voltage protection are incorporated. The buck converter is designed for power supplies for Digital AV equipment.
  • Built-in power MOSFET
  • Fast transient responses due to ON TIME control
  • Over-current protection (OCP)
  • Thermal shutdown (TSD)
  • Under-voltage lock-out (UVLO)
  • Short-circuit protection (SCP)
  • Over voltage protection (OVP)
  • Variable soft start

제품 정보

Input Voltage Min:
4.5V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
HTSOP
No. of Pins:
8Pins
Output Current:
3A
Output Voltage Min:
900mV
Output Voltage Max:
12.6V
Switching Frequency:
800kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Consumer Electronics;
  • Communications & Networking;
  • Portable Devices;
  • Medical;
  • Computers & Computer Peripherals;
  • Sensing & Instrumentation

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Japan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
Y-Ex
관세 번호:
85423990
무게(kg):
.000012