Low

TEXAS INSTRUMENTS  430BOOST-TMP006  DEV KIT, TMP006, 430BOOST

TEXAS INSTRUMENTS 430BOOST-TMP006
Technical Data Sheet (732.85KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The 430BOOST-TMP006 is a BoosterPack provides a quick and low cost solution to evaluate and develop with TMP006 is a contactless temperature sensor that uses an infrared thermopile sensor to detect the temperature of a target object. The TMP006EVM circuit board to be used with the MSP430 LaunchPad. The evaluation module is designed to allow full evaluation of the TMP006 device. The evaluation module features the TMP006 device with the required specific PCB layout and some simple support circuitry. The GUI for the evaluation module implements the full object temperature calculations allowing the user to measure object temperatures with the TMP006 BoosterPack.
  • TI TMP006 BoosterPack is an adapter board that allows TMP006EVM board to use with MSP430 LaunchPad
  • TMP006 BoosterPack capable of connecting to 2x TMP006EVM circuit boards
  • A GUI is available for implementing full object temperature calculations
  • TMP006 is a contactless temperature sensor that uses an infrared thermopile sensor
  • SMBus compatible interface options
  • Pin programmable interface addressing

제품 정보

Silicon Manufacturer:
Texas Instruments
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
MSP430
Silicon Family Name:
MSP430G2xx
For Use With:
TMP006EVM Circuit Board
Kit Contents:
Circuit Board, Extension Cable, Software CD ROM
Product Range:
-
Features:
Evaluate & Develop with the TMP006 Contactless Temperature Sensor
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Sensing & Instrumentation

목차

TMP006 BoosterPack capable of connecting to 2x TMP006EVM circuit boards, TMP006EVM circuit boards, extension cable, Software CDROM with GUI.

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.165259

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.