Low

TEXAS INSTRUMENTS  ADS5474EVM  ADS5474 Analogue to Digital Converter Evaluation Module

TEXAS INSTRUMENTS ADS5474EVM
TEXAS INSTRUMENTS ADS5474EVM
Technical Data Sheet (1.39MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

TEXAS INSTRUMENTS ADS5474EVM
TEXAS INSTRUMENTS ADS5474EVM

제품 개요

The ADS5474EVM is a circuit board which allows the designer to run an evaluation of ADS5474 device, a 14bit 400MSPS analog to digital converter (ADC) that operates from both a 5V supply and 3.3V supply while providing LVDS compatible digital outputs. This ADC is one of a family of 12bit, 13bit, and 14bit ADCs that operate from 210MSPS to 500MSPS. The ADS5474 input buffer isolates the internal switching of the on board track and hold (T&H) from disturbing the signal source while providing a high-impedance input. An internal reference generator is also provided to simplify the system design. Designed with a 1.4GHz input bandwidth for the conversion of wide bandwidth signals that exceed 400 MHz of input frequency at 400MSPS, the ADS5474 has outstanding low noise performance and spurious free dynamic range over a large input frequency range. With the supplied Logic analyzer breakout board, the ADC LVDS output can be directly captured using either an E5405A or P6980 touchless probe.
  • ADS5474 is a 14bit, 400MSPS analog to digital converter
  • Transformer coupled analog input path
  • One input path uses a pair of THS9001 amplifiers
  • LVDS capture ability
  • Two analog inputs to the ADC are provided via external SMA connectors
Exceeding the maximum input voltages can damage EVM components

제품 정보

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
ADS5474
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Evaluation Board ADS5474
Product Range:
-
Features:
Evaluation Module for ADS5474 ADC Devices
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Test & Measurement;
  • Sensing & Instrumentation;
  • Power Management;
  • RF Communications;
  • Communications & Networking

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
84733080
무게(kg):
.489879

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.