Low

TEXAS INSTRUMENTS  ADS8364Y/250  Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, TQFP

TEXAS INSTRUMENTS ADS8364Y/250
Technical Data Sheet (10.11KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The ADS8364Y/250 is a 6-channel 16-bit Analog-to-digital Converter (ADC) with fully differential input channels grouped into two pairs for high-speed simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differential to the input of the ADC. This provides excellent common-mode rejection of 80dB at 50KHz that is important in high-noise environments. The ADC offers a flexible high-speed parallel interface with a direct address mode, a cycle and a FIFO mode. The output data for each channel is available as a 16-bit word.
  • 4µs Total throughput per channel
  • Tested no missing codes to 14-bit
  • Buffered reference inputs
  • Green product and no Sb/Br

제품 정보

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TQFP
No. of Pins:
64Pins
Input Channel Type:
Differential
Data Interface:
CMOS, Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Hex 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • Automation & Process Control

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.003629

관련 제품