Low

TEXAS INSTRUMENTS  BQ500210EVM-689  MOD, EVAL, WIRELESS POWER TX

Technical Data Sheet (575.07KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

TEXAS INSTRUMENTS BQ500210EVM-689
동영상
360°

제품 개요

The BQ500210EVM-689 is an evaluation module, which demonstrates the transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver. The bq500210EVM requires single 19V at 0.5A power supply to operate and combines on the single printed circuit board the transmitter electronics, input power socket, LED indicators, and the transmitting coil. The open design allows easy access to key points of the electrical schematic. The board has installed connectors for optional JTAG and serial interfaces that can be helpful to advanced users.
  • Intelligent control of the power transfer between base station and mobile device
  • Conforms to the Wireless Power Consortium (WPC) wireless power transfer 1.0 specifications
  • Demodulates and decodes WPC complaint message packets from the power receiving device
  • Implements closed loop power transfer PID control
  • Improved parasitic metal object detection (PMOD) promotes safety during wireless power transfer
  • Operating modes status indicator
  • Powers the bq51013EVM-725 Integrated Receiver or any other WPC certified receiver
  • Over temperature protection
  • LED indicates power transfer state and buzzer indicates start of power transfer
  • Receiver output voltage of 5V up to 1A

제품 정보

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
BQ500210
Kit Application Type:
Power Management
Application Sub Type:
Wireless Power Transmitter
Kit Contents:
Evaluation Module for bq500210
Product Range:
-
Features:
Control of the Power Transfer Between Base Station & Mobile Device, Parasitic Metal Object Detection
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management;
  • Wireless;
  • Consumer Electronics;
  • Portable Devices;
  • Communications & Networking;
  • System Monitoring;
  • Sensing & Instrumentation

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
아니요
관세 번호:
84733080
무게(kg):
.288485

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.