Low

TEXAS INSTRUMENTS  CC2530-CC2591EMK  CC2530 and CC2591 2.4GHz Zigbee ready Wireless RF Transceiver Evaluation Module Kit

TEXAS INSTRUMENTS CC2530-CC2591EMK
Technical Data Sheet (640.99KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The CC2530-CC2591EMK is a CC2530-CC2591 evaluation module kit. The CC2591 RF front end includes PA, LNA, switches, balun, RF matching network and inductor and will increase output power and improve receiver sensitivity on a 2.4GHz low power RF solution. The CC2530 is an IEEE 802.15.4 compliant RF SoC. The kit includes two CC2530-CC2591EM evaluation modules and antennas. The CC2530-CC2591EM board combines the CC2530 IEEE 802.15.4 System on chip and the CC2591 RF front end, providing a powerful solution for IEEE 802.15.4 and/or ZigBee applications requiring long range (higher output power) and improved sensitivity. The evaluation module kit allows user to evaluate the RF performance of the CC2530+CC2591 design, perform RF measurements and use it as a ready-to-use module in existing designs.
  • CC2530 is an IEEE 802.15.4 compliant RF System on Chip
  • CC2591 is a cost effective and high performance RF Front End for 2.4GHz wireless applications
  • CC2591 RF Front End includes PA, LNA, switches, balun, RF matching network and inductor
  • C2530-CC2591EMK allows user to evaluate the RF performance and perform RF measurements
  • To use the module, a motherboard where the EM can be plugged in is needed
  • Compatible mother board SmartRF05EB
  • CC2530 is pre-programmed with PER test application that lets user to perform range tests with boards
  • It is required to have a SmartRF05EB (from the CC2530DK) in order to run the PER test

제품 정보

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2530
Kit Application Type:
Communication & Networking
Application Sub Type:
System-on-Chip (SoC)
Kit Contents:
2x CC2530-CC2591EM Evaluation Modules, 2x 2.4GHz Antenna, User Guide
Product Range:
-
Features:
2.4GHz IEEE 802.15.4 Compliant RF Transceiver, Excellent Receiver Sensitivity
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • RF Communications;
  • Communications & Networking;
  • Wireless;
  • Consumer Electronics;
  • Industrial

목차

Two CC2530-CC2591EM Evaluation Modules, two 2.4 GHz Antennas, Quick Start Guide

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
아니요
관세 번호:
85423990
무게(kg):
.100697

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.