Low

TEXAS INSTRUMENTS  DRV8825PWP  IC Motor Driver, Stepper, 8.2V to 45V supply, 3.3V/2.5A/4 Outputs, HTSSOP-28

TEXAS INSTRUMENTS DRV8825PWP
Technical Data Sheet (1.17MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The DRV8825PWP is a bipolar stepper motor driver with on-chip 1/32 microstepping indexer in 28 pin HTSSOP package. The device has two H bridge drivers and microstepping indexer. It is intended to drive a bipolar stepper motor. The output driver block consists of N channel power MOSFET's configured as full H bridges to drive motor windings. A simple STEP/DIR interface allows easy interfacing to controller circuits. Mode pins allow for configuration of motor in full step up to 1/32 step modes. Decay mode is configurable so that slow decay, fast decay or mixed decay can be used. A low power sleep mode is provided which shuts down internal circuitry to achieve very low quiescent current draw. Internal shutdown functions are provided for overcurrent, short circuit, undervoltage lockout and over temperature.
  • Operating supply voltage range from 8.2V to 45V
  • Maximum drive current of 2.5A at 24V and TA = 25°C
  • Built-in 3.3V reference output
  • Internal current control PWM frequency of 30KHz
  • Operating temperature range from -40°C to 85°C
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

제품 정보

Motor Type:
Stepper
No. of Outputs:
4Outputs
Output Current:
2.5A
Output Voltage:
3.3V
Driver Case Style:
HTSSOP
No. of Pins:
28Pins
Supply Voltage Min:
8.2V
Supply Voltage Max:
45V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Motor Drive & Control;
  • Consumer Electronics;
  • Portable Devices;
  • Robotics;
  • Automation & Process Control;
  • Security

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.001243

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.