Low

TEXAS INSTRUMENTS  INA103KU  Instrument Amplifier, 1 Amplifier, 250 µV, 15 V/µs, 6 MHz, ± 9V to ± 25V, SOIC

TEXAS INSTRUMENTS INA103KU
Technical Data Sheet (795.00KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The INA103KU is a very low noise low distortion monolithic Instrumentation Amplifier for use with differential receivers. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response. It is ideal for low-level audio signals such as balanced low-impedance microphones. The INA103 provides near-theoretical limit noise performance for 200W source impedances. Many industrial applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. Its balanced input, low noise and low distortion provide superior performance compared to transformer-coupled microphone amplifier used in professional audio equipment. The INA103's wide supply voltage (±9 to ±25V) and high output current drive allow its use in high-level audio stages as well. A copper lead frame in the plastic DIP assures excellent thermal performance.
  • Built-in gain setting resistors
  • 1nV/√Hz Low noise
  • 0.0009% at 1kHz, G=100 Low THD+N
  • Green product and no Sb/Br

제품 정보

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
250µV
Slew Rate:
15V/µs
Bandwidth:
6MHz
Supply Voltage Range:
± 9V to ± 25V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
125dB
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Signal Processing;
  • Test & Measurement

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423300
무게(kg):
.000424

관련 제품

유사 제품