Low

TEXAS INSTRUMENTS  INA121U  Instrument Amplifier, 1 Amplifier, 500 µV, 0.7 V/µs, 600 kHz, ± 2.25V to ± 18V, SOIC

TEXAS INSTRUMENTS INA121U
Technical Data Sheet (878.91KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The INA121U is a FET-input low power Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200mV) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450mA.
  • Input protection to ±40V
  • ±4pA Low bias current
  • ±450µA Low quiescent current
  • ±2µV/°C Low input offset drift
  • 20nV/√Hz at f=1kHz (G=100) Low input noise
  • 0.001% Maximum low nonlinearity error
  • Green product and no Sb/Br

제품 정보

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
500µV
Slew Rate:
0.7V/µs
Bandwidth:
600kHz
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended
CMRR:
106dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Medical;
  • Signal Processing;
  • Sensing & Instrumentation;
  • Test & Measurement;
  • Portable Devices

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423300
무게(kg):
.000163

대체품

관련 제품