Low

TEXAS INSTRUMENTS  LMH6502MA  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 130 MHz, -40 °C, 85 °C, 5V to 12V

TEXAS INSTRUMENTS LMH6502MA
Technical Data Sheet (1.57MB) EN Technical Data Sheet (10.13KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LMH6502MA is a wideband low power linear-in-dB Variable Gain Amplifier for use with voltage controller filter. The DC coupled differential input voltage controlled gain stage followed by a high-speed current feedback op-amp which can directly drive a low impedance load. Gain adjustment range is more than 70dB for up to 10MHz. Maximum gain is set by external components and the gain can be reduced all the way to cut-off. Power consumption is 300mW with a speed of 130MHz. Output referred DC offset voltage is less than 350mV over the entire gain control voltage range. Device-to-device gain matching is within ±0.6dB at maximum gain. Furthermore, gain at any VG is tested and the tolerance is ensured. The output current feedback op-amp allows high frequency large signals and can also drive heavy load current (75mA). Differential inputs allow common mode rejection in low level amplification or in applications where signals are carried over relatively long wires.
  • 70dB Adjustment range (typical over temperature)
  • ±0.6dB Gain matching (limit)
  • 1800V/µs Slew rate
  • 27mA Supply Current (no load)
  • ±75mA Linear output current
  • ±3.2V Output voltage (RL=100R)
  • 7.7nV/√Hz Input voltage noise
  • 2.4pA/√Hz Input current noise
  • Green product and no Sb/Br

제품 정보

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
130MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Imaging, Video & Vision;
  • Industrial

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423300
무게(kg):
.000315

대체품

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.