Low

TEXAS INSTRUMENTS  LMP7701MF/NOPB  Operational Amplifier, Single, 2.5 MHz, 1 Amplifier, 1.1 V/µs, 2.7V to 12V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMP7701MF/NOPB
Technical Data Sheet (1.40MB) EN Technical Data Sheet (10.12KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The LMP7701MF/NOPB is a single wide supply range precision Operational Amplifier with CMOS input, rail-to-rail input and output. The LMP770x is part of the LMP™ precision amplifier family and is ideal for sensor interface and other instrumentation applications. The LMP770x is built using VIP50 technology, which allows the combination of a CMOS input stage and a 12V common-mode and supply voltage range. This makes the LMP770x ideal for applications where conventional CMOS parts cannot operate under the desired voltage conditions. The LMP770x each has a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with rail-to-rail input amplifiers. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets. The output of the LMP770x swings within 40mV of either rail to maximize the signal dynamic range in applications requiring low supply voltage.
  • ±200µV Maximum input offset voltage
  • ±200fA Input bias current
  • 9nV/√Hz Input voltage noise
  • 130dB CMRR
  • 130dB Open-loop gain
  • 715µA Supply current
  • Green product and no Sb/Br

제품 정보

Bandwidth:
2.5MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
1.1V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Sensing & Instrumentation;
  • Portable Devices;
  • Signal Processing

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423300
무게(kg):
.000082

대체품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.