Low

TEXAS INSTRUMENTS  MSP430G2553IRHB32T  16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 32 Pins, QFN

TEXAS INSTRUMENTS MSP430G2553IRHB32T
TEXAS INSTRUMENTS MSP430G2553IRHB32T
TEXAS INSTRUMENTS MSP430G2553IRHB32T
Technical Data Sheet (1.50MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

TEXAS INSTRUMENTS MSP430G2553IRHB32T
TEXAS INSTRUMENTS MSP430G2553IRHB32T
TEXAS INSTRUMENTS MSP430G2553IRHB32T

제품 개요

The MSP430G2553IRHB32T is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 10-bit A/D converter, a versatile analog comparator, built-in communication capability using the universal serial communication interface and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • External digital clock source
  • Two 16-bit Timer_A with 3 Capture/Compare registers
  • Up to 24 Capacitive-touch enabled I/O pins
  • Enhanced UART supporting auto baudrate detection (LIN)
  • IrDA Encoder and decoder
  • Synchronous SPI
  • On-chip comparator for analog signal compare function or slope ADC
  • 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation logic with spy-bi-wire interface
  • 230µA at 1MHz, 2.2V Active mode (AM) power consumption

제품 정보

Controller Family/Series:
MSP430G2xx
CPU Speed:
16MHz
Program Memory Size:
16KB
RAM Memory Size:
512Byte
No. of Pins:
32Pins
MCU Case Style:
QFN
No. of I/O's:
24I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430G2X Mixed Signal Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Portable Devices;
  • Test & Measurement;
  • Sensing & Instrumentation

법률 및 환경

MSL:
MSL 2 - 1 year
원산지:
Philippines

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423190
무게(kg):
.00065

대체품

16 Bit Microcontroller, Mixed Signal, MSP430G2xx, 16 MHz, 16 KB, 512 Byte, 32 Pins, QFN

TEXAS INSTRUMENTS

컷 테이프
3,065 재고

단가 기준

1+ ₩2,926 10+ ₩2,623 25+ ₩2,427 50+ ₩2,359 자세히…

구매

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-32

TEXAS INSTRUMENTS

짧은 리드 타임

단가 기준

1+ ₩3,649 25+ ₩3,156 100+ ₩2,467 250+ ₩2,177 자세히…

구매

관련 제품