Low

TEXAS INSTRUMENTS  NE5534P  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 13 V/µs, ± 5V to ± 15V, DIP, 8 Pins

TEXAS INSTRUMENTS NE5534P
Technical Data Sheet (1.19MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The NE5534P is a high-performance low-noise high-speed audio Operational Amplifier, combines excellent DC and AC characteristics. Some of the features include very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion and high slew rate. This operational amplifier is compensated internally for a gain equal to or greater than three. Optimization of the frequency response for various applications can be obtained by use of an external compensation capacitor between COMP and COMP/BAL. The device features input-protection diodes, output short-circuit protection and offset-voltage nulling capability with use of the BALANCE and COMP/BAL pins. For the NE5534A and SA5534A devices, a maximum limit is specified for the equivalent input noise voltage.
  • 3.5nV/√Hz Typical equivalent input noise voltage
  • 10MHz Typical unity-gain bandwidth
  • 100dB Typical common-mode rejection ratio
  • 100V/mV Typical high DC voltage gain
  • Peak-to-peak output voltage swing 32V typical
  • With VCC± = ±18V and RL = 600R
  • 13V/µs Typical high slew rate
  • ±3 to ±20V Wide supply-voltage range
  • Low harmonic distortion
  • Offset nulling capability
  • External compensation capability
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

제품 정보

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
13V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Audio;
  • Signal Processing;
  • Medical;
  • Communications & Networking

법률 및 환경

MSL:
-
원산지:
Mexico

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
무게(kg):
.000833

대체품

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.