Low

TEXAS INSTRUMENTS  TL16C754BPN  UART Interface, 4 Channel, 3 Mbps, 2.7 V, 5.5 V, LQFP, 80 Pins

TEXAS INSTRUMENTS TL16C754BPN
Technical Data Sheet (10.07KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The TL16C754BPN is a quad Universal Asynchronous Receiver/Transmitter (UART) with 64-byte FIFOs, automatic hardware/software flow control and data rates up to 3Mbps. The TL16C754B offers enhanced features. It has a transmission control register (TCR) that stores received FIFO threshold level to start/stop transmission during hardware and software flow control. With the FIFO RDY register, the software gets the status of TXRDY/RXRDY for all four ports in one access. On-chip status registers provide the user with error indications, operational status and modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows onboard diagnostics. The UART transmits data sent to it from the peripheral 8-bit bus on the TX signal and receives characters on the RX signal. The UART has a 64-byte receive FIFO and transmit FIFO and can be programmed to interrupt at different trigger levels.
  • 64-byte Transmit FIFO
  • 64-byte Receive FIFO with error flags
  • Programmable receive FIFO trigger levels for software/hardware flow control
  • Software/hardware flow control
  • Programmable Xon/Xoff characters
  • Programmable Auto-RTS\ and Auto-CTS\
  • DMA signalling capability for both received and transmitted data
  • Software selectable baud rate generator
  • Prescaler provides additional divide-by-4 function
  • Programmable sleep mode
  • Even, odd or no-parity bit generation and detection
  • False start bit detection
  • Complete status reporting capabilities in both normal and Sleep mode
  • Line break detection and generation
  • Internal test and loopback capabilities
  • Fully prioritized interrupt system controls
  • Modem control functions (CTS\, RTS\, DSR\, DTR\, RI\ and CD\)
  • Green product and no Sb/Br

제품 정보

No. of Channels:
4 Channel
Data Rate:
3Mbps
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
LQFP
No. of Pins:
80Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Communications & Networking;
  • Automation & Process Control

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Taiwan

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.007623

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.