Low

TEXAS INSTRUMENTS  TLC27M2CP  Operational Amplifier, Dual, 400 kHz, 2 Amplifier, 0.43 V/µs, 3V to 16V, DIP, 8 Pins

TEXAS INSTRUMENTS TLC27M2CP
Technical Data Sheet (10.07KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The TLC27M2CP is a dual precision low-power Operational Amplifier combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose bipolar devices. This device uses Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications which have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs.
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 32nV/√Hz at f=1kHz Typical low noise
  • 2.1mW at 25°C, VDD=5V Typical low power
  • 10¹²R Typical high input impedance

제품 정보

Bandwidth:
400kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.43V/µs
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Signal Processing

법률 및 환경

MSL:
-
원산지:
Mexico

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423300
무게(kg):
.000812

대체품

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.